Finder 39.01.0.024.0060 Crossbar Switch 24V DC/AC 6A Change-over Relay

Image Representative of Range

Finder 39.01.0.024.0060 Crossbar Switch 24V DC/AC 6A Change-over Relay

MPN
39.01.0.024.0060
Brand
Finder
GTIN-14
02050002363533
Order Code
11-8669
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £11.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 335 in stock

The Finder 39.01.0.024.0060 is an interface relay equipped with a crossbar switch suitable for 24 V DC or 24 V AC operations. It supports a current of up to 6 A and includes a single change-over contact, making it ideal for various automation and control applications. This relay is commonly used in industrial settings where reliable switching and control are required.
Type Crossbar switch
Mounting Type Push-in
Height 87mm
Width 6.2mm
Length 87.2mm
Coil Voltage 24VDC
Contact Type 1 CO
Rated current 6A
Complete with socket true
Connection Pull spring
Degree of protection (IP) IP20
Depth 87.2mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Switching Voltage 400V AC
Type of electric connection Other
Type of switch contact Single contact
Voltage type for actuating AC/DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot