Finder 39.01.0.006.0060 Crossbar Switch 6V DC/AC 6A 1CO EMR Relay

Image Representative of Range

Finder 39.01.0.006.0060 Crossbar Switch 6V DC/AC 6A 1CO EMR Relay

MPN
39.01.0.006.0060
Brand
Finder
EAN-13
8012823390017
Order Code
11-8667
Country of Origin
Italy
View Full Product Range (23)

Discontinued


The Finder 39.01.0.006.0060 interface relay is a crossbar switch designed for use with both 6 V DC and 6 V AC systems, supporting a current rating of 6 A with one change-over contact. Manufactured by Finder, it is part of a series known for reliability in electrical applications. This relay is commonly used in automation, control panels, and switching applications where consistent performance is required.
Type Crossbar switch
Mounting Type Push-in
Height 87mm
Width 6.2mm
Length 87.2mm
Coil Voltage 6V AC/DC
Contact Type 1 CO
Rated current 6A
Complete with socket true
Connection Pull spring
Degree of protection (IP) IP20
Depth 87.2mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 6 - 6V
Rated control supply voltage AC 60 Hz 6 - 6V
Switching Voltage 400V AC
Type of electric connection Other
Type of switch contact Single contact
Voltage type for actuating AC/DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Trustpilot