Finder 38.61.7.024.0050 Relay Module 6A SPDT-CO 24VDC AgNi

MPN
38.61.7.024.0050
Brand
Finder
EAN-13
8012823231907
Order Code
51-0424
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.02
10+ £11.74
25+ £11.48
100+ £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,369 in stock

A sensitive DC coil type SPCO relay interface module with a coil voltage of 24V, AgNi contacts and screwless terminals. Suitable for a variety of applications such as industrial automation, air conditioning systems, automatic gates, elevators, etc.


  • 35mm Rail mounting
  • Instant removal of relay using plastic retaining clip
  • CSA, UL VDE approvals
Type Relay module
Mounting Type Rail
Height 76mm
Width 6.2mm
Length 93.6mm
Coil Voltage 24VDC
Contact Type 1 CO
Rated current 6A
Coil Current 6A
Coil Voltage (DC) 24
Complete with socket true
Contact Configuration SPDT-CO
Degree of protection (IP) IP20
Depth 72.5mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -40 to +70°C
Rated control supply voltage DC 24 - 24V
Switching Power 1500VA
Switching Voltage 400
Type of electric connection Spring clamp connection
Type of switch contact Single contact
Voltage type for actuating DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot