Finder 38.61.7.006.0050 Crossbar Switch 6V DC 6A change-over Relay

Image Representative of Range

Finder 38.61.7.006.0050 Crossbar Switch 6V DC 6A change-over Relay

MPN
38.61.7.006.0050
Brand
Finder
EAN-13
8012823231914
Order Code
03-3630
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £16.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 38.61.7.006.0050 is a crossbar switch that operates at 6 V DC and can handle up to 6 A with a single change-over contact. It is a reliable interface relay suitable for use in electrical switching and control applications. This component is typically used in automation systems, industrial control panels, and signal processing equipment.
Type Crossbar switch
Complete with socket true
Connection Spring-loaded connector
Contact Type 1 change-over
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 6.2 x 93.6 x 76 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 93.6mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Nominal Voltage 6V DC
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 6 - 6V
Switching current (max.) 6A
Type of electric connection Spring clamp connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot