Finder 38.52.8.230.0060 Relay module with LED EMC suppression easy replace

Image Representative of Range

Finder 38.52.8.230.0060 Relay module with LED EMC suppression easy replace

MPN
38.52.8.230.0060
Brand
Finder
Order Code
03-3623
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £18.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Manufactured by Finder, the 38.52.8.230.0060 is a versatile relay interface module designed for industrial applications. Equipped with a relay socket combo, this module is ideal for controlling electrical loads and interfacing with automation systems. It's commonly used in control panels and industrial automation to ensure reliable operation.
Type Relay component
Complete with socket true
Connection Screw terminal
Contact Material AgNi
Contact Type 2 hange-overs°C
Degree of protection (IP) IP20
Depth 73.6mm
Dim (L x W x H) 93.6 x 6.2 x 76mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 76mm
IP Rating IP20
Length 93.6mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Current 8A
Nominal Voltage [AC] 2030V
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 240V
Rated control supply voltage AC 60 Hz 230 - 240V
Switching current (max.) 8A
Switching voltage (max.) [AC] 400V
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating N/A
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot