Finder 36.11.9.024.4011pcB Relay 24V DC 10A 1 change-over

Finder 36.11.9.024.4011pcB Relay 24V DC 10A 1 change-over

MPN
36.11.9.024.4011
Brand
Finder
EAN-13
2050003400510
Order Code
03-3591
Country of Origin
China

Discontinued


The Finder PCB relay 36.11.9.024.4011 operates at 24 V DC with a 10 A current capacity and features a single change-over contact. This compact relay is ideal for use on printed circuit boards in various electronic applications. Typical uses include automation systems, control panels, and other electrical equipment requiring reliable switching.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Resistance 1600Ω
Complete with socket false
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 19mm
Dimensions (L x W x H) 19 x 15.5 x 16 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 16mm
Length 19.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 31.2V DC
Max. switching capacity 2500VA
Maximum Temperature +85°C
Min. pick-up Voltage 18V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 2 DC coil
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Switching Voltage 30V/DC/250V AC
Switching Voltage Max 250V AC
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 15.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Alternatives (1)


Trustpilot