Finder 34.51pcB Relay 48V DC 6A 1 changeover contact AgNi RT II

MPN
34.51.7.048.0019
Brand
Finder
EAN-13
2050011660777
Order Code
03-3579
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 34.51.7.048.0019 PCB relay is a compact relay designed for printed circuit boards, operating at 48 V DC with a switching capability of 6 A. Its 1 change-over contact makes it suitable for diverse electronic applications, including industrial automation and control systems. This reliable relay is manufactured by Finder and is ideal for miniaturised designs requiring efficient and robust switching.
Coil Voltage 48V
Contact Configuration 1CO (SPDT)
Switching Current 6A
Complete with socket false
Degree of protection (IP) N/A
Depth 28mm
Dimensions (W x H x D) 15 x 5 x 28 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 5mm
IP Rating IP20
Length 28.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 48 - 48V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 15mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot