Finder 34.51.7.060.5010 PCB Mount Relay 60VDC 6A SPDT

Order Code:

51-0512

Brand: Finder MPN: 34.51.7.060.5010 EAN-13: 8012823119274
Qty Unit Price (Ex VAT)
1+ £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
112 in stock, despatched in 4 working days

Extremely slim plug/PCB relay - only 5 mm wide. Mains relay with DC control. Secure separation according to VDE 0106 / T 101
  • Approvals UL, CSA, VDE
Contact Configuration 1CO (SPDT)
Switching Current 6A
Complete with socket false
Degree of protection (IP) N/A
Depth 28mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Mounting Type PCB
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 60 - 60V
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot