Finder 34.51.7.012.0010 PCB Mount Relay 12VDC 6A 1CO SPDT

MPN
34.51.7.012.0010
Brand
Finder
Order Code
51-0505
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 500 in stock

Extremely slim plug/PCB relay - only 5 mm wide. Mains relay with DC control. Secure separation according to VDE 0106 / T 101
  • Approvals UL, CSA, VDE
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Complete with socket false
Degree of protection (IP) N/A
Depth 28mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15mm
Length 28.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type PCB
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 5.0mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot