Finder 34.51.7.005.4310 PCB Relay 5V DC 6A 1 NO contact AgSnO² RT II

Image Representative of Range

Finder 34.51.7.005.4310 PCB Relay 5V DC 6A 1 NO contact AgSnO² RT II

MPN
34.51.7.005.4310
Brand
Finder
EAN-13
8012823217062
Order Code
03-3569
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £7.24 £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Finder 34.51.7.005.4310 is a PCB relay with a 5 V DC coil and a 6 A switching capacity. Manufactured by Finder, it is suitable for PCB mount applications and ensures reliable performance in compact electronics. Typical uses include switching low voltage applications in both industrial and consumer electronics.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 6A
Complete with socket false
Degree of protection (IP) N/A
Depth 28mm
Dimensions (W x H x D) 5 x 15 x 28 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15mm
IP Rating IP20
Length 28.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 6A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage DC 5 - 5V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 5.0mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot