Finder 34.51.7.005.0310 PCB Relay 5V DC 6A 1 NO 250V RT II AgNi

Image Representative of Range

Finder 34.51.7.005.0310 PCB Relay 5V DC 6A 1 NO 250V RT II AgNi

MPN
34.51.7.005.0310
Brand
Finder
EAN-13
2050011626643
Order Code
03-3568
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 34.51.7.005.0310 PCB relay is a compact component capable of switching up to 6 A at 5 V DC. It is suitable for mounting on printed circuit boards, making it ideal for use in small electronic devices. Common applications include industrial control systems and home automation.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 6A
Complete with socket false
Degree of protection (IP) N/A
Depth 28mm
Dimensions (W x H x D) 5 x 15 x 28 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15mm
IP Rating IP20
Length 28.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 6A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage DC 5 - 5V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 5.0mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot