Finder 34.51.7.005.0019 PCB Relay 5V DC 6A 1 changeover contact

Image Representative of Range

Finder 34.51.7.005.0019 PCB Relay 5V DC 6A 1 changeover contact

MPN
34.51.7.005.0019
Brand
Finder
EAN-13
2050011593990
Order Code
03-3567
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.68
100+ £6.14
500+ £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 34.51.7.005.0019 is a high-quality PCB relay capable of handling 5 V DC and up to 6 A current. It features a single change-over contact, making it ideal for switching applications in electronic circuits. Typically used in automation systems, it ensures reliable performance and easy mounting on printed circuit boards.
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Complete with socket false
Degree of protection (IP) N/A
Depth 28mm
Dimensions (W x H x D) 15 x 5 x 28 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 5mm
IP Rating IP20
Length 28.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 5 - 5V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 15mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot