Finder 32.21.7.012.4000 PCB Relay 12 V DC 6 A 1 change-over sealed 200 mW

Image Representative of Range

Finder 32.21.7.012.4000 PCB Relay 12 V DC 6 A 1 change-over sealed 200 mW

MPN
32.21.7.012.4000
Brand
Finder
EAN-13
8012823290843
Order Code
03-3560
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

The Finder 32.21.7.012.4000 PCB relay is manufactured by Finder and operates on 12 V DC with a capacity of up to 6 A. It features a single change-over contact, designed for easy mounting on printed circuit boards. Typically used in electronic applications for switching or isolating circuits, it is ideal for compact and efficient designs.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Coil Resistance 720Ω
Complete with socket false
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 20mm
Dimensions (L x W x H) 20 x 10 x 10.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 10.7mm
Length 20mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 18V DC
Max. switching capacity 1500VA
Maximum Temperature +85°C
Min. pick-up Voltage 9.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact N/A
Number of contacts as normally open contact 0
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 10.0mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot