Finder 32.21.7.005.4300 PCB Relay 5V DC 6A 1 NO contact RT III AgSnO2

Image Representative of Range

Finder 32.21.7.005.4300 PCB Relay 5V DC 6A 1 NO contact RT III AgSnO2

MPN
32.21.7.005.4300
Brand
Finder
EAN-13
8012823290812
Order Code
03-3559
Country of Origin
Romania
View Full Product Range (17)

Discontinued


The Finder PCB relay 32.21.7.005.4300 operates at 5 V DC and supports a current of 6 A. It is designed for printed circuit board mounting and is known for its compact size. This relay is typically used in automation systems and electronic applications where reliable switching is required.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 6A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 20mm
Dimensions (W x H x D) 10 x 10.7 x 20 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 10.7mm
IP Rating IP67
Length 20mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 6A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact N/A
Number of contacts as normally open contact 1
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 10.0mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Trustpilot