Finder 32.21.7.005.4000 PCB Relay 5V DC 6A CO 1pc RT III AgSnO2

Image Representative of Range

Finder 32.21.7.005.4000 PCB Relay 5V DC 6A CO 1pc RT III AgSnO2

MPN
32.21.7.005.4000
Brand
Finder
EAN-13
2050011591170
Order Code
03-3558
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

Manufacturer: Finder. The 32.21.7.005.4000 PCB relay operates at 5 V DC with a switching capacity of 6 A and features one change-over contact. It's typically used in applications such as automation systems and control panels.
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 20mm
Dimensions (W x H x D) 10 x 10.7 x 20 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 10.7mm
IP Rating IP67
Length 20mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact N/A
Number of contacts as normally open contact 0
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 10.0mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot