Finder 30.22.7.024.0020 PCB Relay 24 V DC 2 A 2 changeovers AgNi contacts

Image Representative of Range

Finder 30.22.7.024.0020 PCB Relay 24 V DC 2 A 2 changeovers AgNi contacts

MPN
30.22.7.024.0020
Brand
Finder
EAN-13
8012823451183
Order Code
03-3556
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,185 in stock

The Finder 30.22.7.024.0020 PCB relay is a 24 V DC device with a 2 A capacity featuring two change-overs, designed for reliable switching in electronic circuits. Typically used in printed circuit boards, these relays are suitable for various automation and control systems. Their compact design makes them ideal for space-constrained applications.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Coil Resistance 2880Ω
Colour White
Complete with socket false
Connection Print
Contact Material AgNi + hard gold plating
Degree of protection (IP) N/A
Depth 10mm
Dimensions (W x H x D) 20.2 x 10.9 x 10 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 10.9mm
IP Rating RT III
Length 20.2mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 2A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot