Finder 27.05.8.230.0000 10A 230VAC Step Relay 4 Sequence DPST-NO

MPN
27.05.8.230.0000
Brand
Finder
EAN-13
8012823231808
Order Code
51-0571
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.06
20+ £12.66
100+ £12.53
250+ £11.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Finder 27.05 is a 230V AC 10A electromechanical step relay which means that every time it is energised the contacts advance to the next state in a sequence. This particular relay has four states, both open, one open one closed, as the last state but reversed and both closed. The contacts hold their position when the coil voltage is removed.


  • Clamp terminals
  • 4 step sequence 2 NO (DPST-NO)
  • Contact voltage 230V AC
  • Contact current 10A
  • Coil voltage 230V AC
  • Approve3d by CE and IMQ
Coil Voltage 230V AC
Contact Configuration 2NO
Switching Current 10A
Built-in depth N/A
Coil Current 4mA
Coil Resistance 6500Ω
Contact voltage 230V AC
Function Mechanical
Height 54.6mm
IP Rating IP20
Length 32mm
Max. incandescent lamp load 1000W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Maximum Temperature +40°C
Min. temperature -40°C
Mounting method Flush-mounted
Mounting Type Panel
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Operating Temperature -40 to +40°C
Rated current 10A
Supply Voltage 184 - 253V
Switching Voltage Max 230V AC
Type Impulse changeover switch
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width 21.5mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot