Finder 26.04.8.230.0000 impulse changeover Switch 2 NO contacts 230 V AC

Image Representative of Range

Finder 26.04.8.230.0000 impulse changeover Switch 2 NO contacts 230 V AC

MPN
26.04.8.230.0000
Brand
Finder
EAN-13
8012823281360
Order Code
03-3551
Country of Origin
Italy
View Full Product Range (15)

Discontinued


The Finder 26.04.8.230.0000 is an impulse changeover switch flush mounted for efficient electrical control. Operating at 230 V AC, it features surge protection capabilities to enhance its durability and reliability. This device is typically used in residential or commercial electrical systems for controlled circuit switching.
Type Impulse changeover switch
Built-in depth N/A
Contact Type 2 kersmA
Function Mechanical
Max. incandescent lamp load 800W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting method Flush-mounted
Mounting Type Flush mount
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Operating Voltage (AC) 230V
Permanent current (max.) 10A
Rated current 10A
Supply Voltage 184 - 253V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width in number of modular spacings N/A

Trustpilot