Finder 26.03.8.110.0000 impulse changeover Switch 110 V AC IP20 flush mount

Image Representative of Range

Finder 26.03.8.110.0000 impulse changeover Switch 110 V AC IP20 flush mount

MPN
26.03.8.110.0000
Brand
Finder
EAN-13
8012823281308
Order Code
03-3548
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 26.03.8.110.0000 Impulse changeover switch is a flush mount device designed to function at 110 V AC. It features surge protection, ensuring safe operation in sensitive electrical circuits. This switch is typically used in industrial automation and control systems for reliable single-pole operation.
Type Impulse changeover switch
Built-in depth N/A
Function Mechanical
Max. incandescent lamp load 800W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting method Flush-mounted
Mounting Type Flush mount
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Operating Voltage (AC) 110V
Permanent current (max.) 10A
Rated current 10A
Supply Voltage 88 - 121V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot