Finder 26.03.8.048.0000 impulse changeover Switch 1 breaker 48V AC

Image Representative of Range

Finder 26.03.8.048.0000 impulse changeover Switch 1 breaker 48V AC

MPN
26.03.8.048.0000
Brand
Finder
EAN-13
8012823238081
Order Code
03-3547
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Finder 26.03.8.048.0000 is a flush mount impulse changeover switch designed for use in 48 V AC systems. It features surge protection, making it ideal for applications where reliable circuit switching and protection are essential. Finder's robust design ensures durability and efficiency in both commercial and residential electrical installations.
Type Impulse changeover switch
Built-in depth N/A
Function Mechanical
Max. incandescent lamp load 800W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting method Flush-mounted
Mounting Type Flush mount
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Operating Voltage (AC) 48V
Permanent current (max.) 10A
Rated current 10A
Supply Voltage 38.4 - 52.8V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot