Finder 26.02.8.110.0000 impulse changeover Switch 110V AC 2 NO contacts

Finder 26.02.8.110.0000 impulse changeover Switch 110V AC 2 NO contacts

MPN
26.02.8.110.0000
Brand
Finder
EAN-13
8012823281254
Order Code
03-3546
Country of Origin
Italy

Discontinued


The Finder 26.02.8.110.0000 is an impulse changeover switch designed for flush mounting and operates at 110 V AC. It features robust surge protection, making it ideal for safeguarding electrical systems against voltage spikes. This switch is typically used in residential or commercial electrical installations to enhance circuit control and reliability.
Type Impulse changeover switch
Built-in depth N/A
Contact Type 2 makers
Function Mechanical
Max. incandescent lamp load 800W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting method Flush-mounted
Mounting Type Flush mount
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Operating Voltage 110V AC
Permanent current (max.) 10A
Rated current 10A
Supply Voltage 88 - 121V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width in number of modular spacings N/A

Trustpilot