Finder 26.01.8.048.0000 impulse Switch 48V AC flush mount 1 NO contact

Image Representative of Range

Finder 26.01.8.048.0000 impulse Switch 48V AC flush mount 1 NO contact

MPN
26.01.8.048.0000
Brand
Finder
EAN-13
8012823281193
Order Code
03-3545
Country of Origin
Italy
View Full Product Range (19)

Discontinued


The Finder 26.01.8.048.0000 is an impulse changeover switch designed for flush mounting with 48 V AC operation. As a reliable surge protection switch, it enhances safety in electrical installations. It's typically used in automation systems for controlled signal switching and circuit protection.
Type Impulse changeover switch
Built-in depth N/A
Contact Type 1 kermA
Function Mechanical
Max. incandescent lamp load 800W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting method Flush-mounted
Mounting Type Flush mount
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Operating Voltage (AC) 48V
Permanent current (max.) 10A
Rated current 10A
Supply Voltage 38.4 - 52.8V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width in number of modular spacings N/A

Trustpilot