Finder 22.74.0.024.1717 remote Switch 3 NO/1 NC 32 A for 35 mm Rail

Image Representative of Range

Finder 22.74.0.024.1717 remote Switch 3 NO/1 NC 32 A for 35 mm Rail

MPN
22.74.0.024.1717
Brand
Finder
EAN-13
8012823435077
Order Code
03-3543
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £52.22
10+ £49.39
100+ £49.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Finder manufactures the 22.74.0.024.1717, a remote switch and electrical contactor designed to handle 230 V AC and 400 V AC applications. This versatile device is suitable for controlling and automating electrical systems, featuring robust performance for reliable operation. The product is commonly used in industrial and commercial settings to manage complex electrical circuits efficiently.
Type Remote switch
Contact Current Rating 32A
IP Rating IP20
Permanent current (max.) 32A
Switching voltage (max.) 24V DC/AC

Reviews

Be the first to submit a review

Trustpilot