Finder 22.72.0.024.1310 installation contactor 2 NO 32 A 400 V AC Rail mount

Image Representative of Range

Finder 22.72.0.024.1310 installation contactor 2 NO 32 A 400 V AC Rail mount

MPN
22.72.0.024.1310
Brand
Finder
EAN-13
8012823428406
Order Code
03-3539
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £43.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 165 in stock

The Finder 22.72.0.024.1310 is an electrical contactor designed for use with 230 V AC and 400 V AC systems. Manufactured by Finder, this remote switch is suitable for controlling circuits or devices in both residential and industrial settings. Its compact design makes it ideal for installations where space is limited.
Type Remote switch
Coil Voltage 400 V AC
Additional equipment possible true
Built-in depth N/A
Contact Current Rating 32A
Contact Type 2 makers
Degree of protection (IP) IP20
EF004723 N/A
Hum-free false
IP Rating IP20
Max. incandescent lamp load 2500W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Permanent current (max.) 32A
Rated excitation voltage 20.4 - 26.4V
Rated operating voltage 230 - 230V
Rated operation current 32A
Slider for hand switch N/A
Switching voltage (max.) 24V DC/AC
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width in number of modular spacings 2
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot