Finder 22.64.0.230.4717 remote Switch 230V AC bridge contacts expandable

Image Representative of Range

Finder 22.64.0.230.4717 remote Switch 230V AC bridge contacts expandable

MPN
22.64.0.230.4717
Brand
Finder
EAN-13
8012823428529
Order Code
03-3537
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £85.66
100+ £81.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 22.64.0.230.4717 is a remote switch contactor designed for controlling electrical circuits. It operates at 230 V AC or 240 V AC and includes one breaker, ideal for automation applications. Commonly used in industrial settings, it efficiently handles remote switching tasks.
Type Remote switch
Coil Voltage 230V
Additional equipment possible true
Built-in depth N/A
Contact Current Rating 63A
Contact Material AgSnO2
Degree of protection (IP) IP20
EF004723 N/A
Hum-free false
IP Rating IP20
Max. incandescent lamp load 5000W
Max. load fluorescent lamp 2000VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching capacity 24000VA
Maximum Temperature +55°C
Min. temperature -15°C
Mounting Style DIN rail
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 3
Permanent current (max.) 63A
Power Rating 24000
Rated excitation voltage 196 - 264V
Rated operating voltage 400 - 400V
Rated operation current 40A
Slider for hand switch N/A
Switching voltage (max.) 440V AC
Switching voltage (min.) 400V AC
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width 53.5mm
Width in number of modular spacings 3
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot