Finder 22.64.0.024.4710 Relay IP20

MPN
22.64.0.024.4710
Brand
Finder
EAN-13
8012823376486
Order Code
49-4383
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £83.59 £60.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Finder 63A Modular Contactor Relay is from the 22 Series. The relay is supplied with the 24V coil voltage and 3 NO +1 NC contact configurations. The relay has a protective separation (reinforced insulation) between coil and contacts and is 35mm DIN rail mountable. The relay is ideal for high inrush current loads up to 176A.
  • Voltage: 24V
  • Nominal current: 63A
  • Switching voltage: 1000mW
  • Protection type: IP20
  • Ambient temperature: -5°C to +55°C
  • Dielectric strength: 2000V AC
  • Contact type: 3 NO + 1 NC
  • Switch-on current: (10 ms) 300A
  • Dimensions: 63.1(W) x 95.8(H) x mm
  • Manufacturer's part: Finder 22.64.0.024.4710
Type Relay
Additional equipment possible true
Built-in depth N/A
Contact Configuration 3NO + 1NC
Degree of protection (IP) IP20
Dimensions 95.8 x 53.5 x 63.1mm
EF004723 N/A
Hum-free false
IP Rating IP20
Max. incandescent lamp load 5000W
Max. load fluorescent lamp 2000VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Maximum Temperature +55°C
Min. temperature -5°C
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 3
Operating Voltage (AC) 240 to 440V
Operating Voltage (DC) 24V
Output Current 63A
Rated excitation voltage 20.4 - 26.4V
Rated operating voltage 400 - 400V
Rated operation current 40A
Slider for hand switch N/A
Temperature Range -5 to +55°C
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width in number of modular spacings 3
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot