Finder 22.34.0.120.1620 Contactor 2 Makers 2 Breakers 120V AC/DC 25A

Image Representative of Range

Finder 22.34.0.120.1620 Contactor 2 Makers 2 Breakers 120V AC/DC 25A

MPN
22.34.0.120.1620
Brand
Finder
EAN-13
8012823360089
Order Code
11-8658
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £42.66 £42.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder manufactures the 22.34.0.120.1620 contactor featuring 2 makers and 2 breakers, suitable for use with both 120 V DC and 120 V AC at 25 A. This installation contactor is designed for hum-free control and comes with an auxiliary switch for enhanced functionality, and is easily mounted on a DIN-rail. Typical applications include controlling electrical circuits in residential, commercial, or light industrial settings.
Type Contactor
Coil Voltage 120V
Additional equipment possible true
Ambient temperature -20 - +50°C
Built-in depth N/A
Connection Screw terminal
Contact Current Rating (30/110/220 V) 25/5/1
Contact Material AgNi
Contact Voltage Rating 250 V/AC/ 440
Current load 25A
Degree of protection (IP) IP20
Depth 60.8mm
Dimensions (W x H x D) 35 x 84 x 60.8 mm
Durability 30 x 103 switching operations
EF004723 N/A
Electrical lifespan 2 x 106 switching operations
Fall Time 40ms
Height 84mm
Hum-free false
IP Rating IP20
Max. incandescent lamp load 800W
Max. load fluorescent lamp 200VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching capacity 6250VA
Maximum Temperature +50°C
Min. temperature -20°C
Mounting Style Screw terminal
Nominal current (details) (AC-7b, AC-7c) 10A
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Power Rating 6250
Rated excitation voltage 88 - 138V
Rated operating voltage 250 - 250V
Rated operation current 25A
Response Time 18ms
Slider for hand switch N/A
Switching Capacity (AC1/AC-7a) 6250 VA/(AC15, 230 V/AC) 1800VA
Switching Current (30/110/220 V) 25/5/1A
Switching Voltage 250 V/AC/ 440V AC
Switching voltage (max.) 440V AC
Terminals Screw terminal
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width 35mm
Width in number of modular spacings 2
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot