Finder 22.24.9.024.4000 Relay 20A 24V DC 2NC contacts Rail mount IP20

Image Representative of Range

Finder 22.24.9.024.4000 Relay 20A 24V DC 2NC contacts Rail mount IP20

Order Code:

03-3522

Brand: Finder MPN: 22.24.9.024.4000 EAN-13: 8012823120225
Qty Was Unit Price (Inc VAT)
1+ £26.89 £26.72
5+ £26.69 £26.52
10+ £26.50 £26.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
65 in stock, despatched in 4 working days

The Finder 22.24.9.024.4000 industrial relay has a maximum switching current of 20 A and includes two breakers. It is manufactured by Finder and typically used in industrial applications for controlling electrical circuits. Ideal for reliable and high-capacity switching, this relay is often utilised in automation and control systems.
Additional equipment possible false
Built-in depth N/A
Connection Screw terminal
Contact Type 2 breakers
Degree of protection (IP) N/A
EF004723 N/A
Hum-free N/A
Max. incandescent lamp load 1000W
Max. load fluorescent lamp 360VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. pick-up Voltage 24V DC
Maximum Switching Load 1000W
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 0
Rated excitation voltage 21.6 - 26.4V
Rated operating voltage 250 - 250V
Rated operation current 20A
Slider for hand switch N/A
Switching current (max.) 20A
Type Industrial relay
Voltage type (excitation voltage) DC
Voltage type (operating voltage) AC
Width 58.4mm
Width in number of modular spacings 1
With day/night function N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot