Finder 22.24.8.230.4000 industrial Relay 20 A 2 NC contacts Rail mount

Image Representative of Range

Finder 22.24.8.230.4000 industrial Relay 20 A 2 NC contacts Rail mount

MPN
22.24.8.230.4000
Brand
Finder
EAN-13
8012823121550
Order Code
03-3520
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £29.70
10+ £26.96
100+ £22.89
500+ £18.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockFurther 34 despatched in 4 working days

Finder's 22.24.8.230.4000 industrial relay is designed to switch currents up to a maximum of 20 A. It features two breakers, making it ideal for demanding electrical control applications. Commonly used in industrial machinery and automation systems, this relay ensures reliable performance.
Type Industrial relay
Additional equipment possible false
Built-in depth N/A
Connection Screw terminal
Contact Type 2 breakers
Degree of protection (IP) N/A
EF004723 N/A
Hum-free N/A
Max. incandescent lamp load 1000W
Max. load fluorescent lamp 360VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. pick-up voltage [AC] 230V
Maximum Switching Load 1000W
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 0
Rated excitation voltage 196 - 253V
Rated operating voltage 250 - 250V
Rated operation current 20A
Slider for hand switch N/A
Switching current (max.) 20A
Voltage type (excitation voltage) AC
Voltage type (operating voltage) AC
Width 58.4mm
Width in number of modular spacings 1
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot