Finder 22.24.8.024.4000 industrial Relay 20 A 2 NC contacts for 250 V AC

Image Representative of Range

Finder 22.24.8.024.4000 industrial Relay 20 A 2 NC contacts for 250 V AC

MPN
22.24.8.024.4000
Brand
Finder
EAN-13
8012823118956
Order Code
03-3519
Country of Origin
Italy
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £32.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Finder 22.24.8.024.4000 is an industrial relay capable of switching a maximum current of 20 A and includes two breakers. Manufactured by Finder, this relay is designed for robust applications requiring reliable electrical control. It is ideal for use in industrial machinery, automation systems, and other high-demand environments.
Type Industrial relay
Additional equipment possible false
Built-in depth N/A
Connection Screw terminal
Contact Type 2 breakers
Degree of protection (IP) N/A
EF004723 N/A
Hum-free N/A
Max. incandescent lamp load 1000W
Max. load fluorescent lamp 360VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. pick-up Voltage 24V AC
Maximum Switching Load 1000W
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 0
Rated excitation voltage 20.4 - 26.4V
Rated operating voltage 250 - 250V
Rated operation current 20A
Slider for hand switch N/A
Switching current (max.) 20A
Voltage type (excitation voltage) AC
Voltage type (operating voltage) AC
Width 58.4mm
Width in number of modular spacings 1
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot