Finder 22.24.8.012.4000 industrial Relay 20 A max 2 NC contacts IP 20

Image Representative of Range

Finder 22.24.8.012.4000 industrial Relay 20 A max 2 NC contacts IP 20

MPN
22.24.8.012.4000
Brand
Finder
EAN-13
8012823237862
Order Code
03-3518
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 22.24.8.012.4000 industrial relay, manufactured by Finder, can switch a maximum current of 20 A and includes 2 breakers. This relay is ideal for industrial automation systems, offering reliable performance in demanding environments. Typically used in machinery and equipment control, it comes as a single piece relay module for ease of integration.
Type Industrial relay
Additional equipment possible false
Built-in depth N/A
Connection Screw terminal
Contact Type 2 breakers
Degree of protection (IP) N/A
EF004723 N/A
Hum-free N/A
Max. incandescent lamp load 1000W
Max. load fluorescent lamp 360VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. pick-up voltage [AC] 12V
Maximum Switching Load 1000W
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 0
Rated excitation voltage 10.2 - 13.2V
Rated operating voltage 250 - 250V
Rated operation current 20A
Slider for hand switch N/A
Switching current (max.) 20A
Voltage type (excitation voltage) AC
Voltage type (operating voltage) AC
Width 58.4mm
Width in number of modular spacings 1
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot