Finder 22.22.9.048.4000 industrial Relay 20A 250V AC 35mm Rail mount

Image Representative of Range

Finder 22.22.9.048.4000 industrial Relay 20A 250V AC 35mm Rail mount

MPN
22.22.9.048.4000
Brand
Finder
EAN-13
8012823273952
Order Code
03-3516
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 22.22.9.048.4000 is an industrial relay capable of switching a maximum current of 20 A, providing robust performance for industrial applications. This relay module is manufactured by Finder and supports reliable operation in harsh environments. It's commonly used in automation systems, machinery controls, and other electrical applications that require high current switching.
Type Industrial relay
Additional equipment possible false
Built-in depth N/A
Connection Screw terminal
Contact Type 2 kersmA
Degree of protection (IP) N/A
EF004723 N/A
Hum-free N/A
Max. incandescent lamp load 1000W
Max. load fluorescent lamp 360VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. pick-up voltage [DC] 48V
Maximum Switching Load 1000W
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Rated operating voltage 250 - 250V
Rated operation current 20A
Slider for hand switch N/A
Switching current (max.) 20A
Voltage type (excitation voltage) DC
Voltage type (operating voltage) AC
Width 58.4mm
Width in number of modular spacings 1
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot