Finder 22.22.8.012.4000 Relay DPST-NO 20A 12VAC

MPN
22.22.8.012.4000
Brand
Finder
EAN-13
8012823120195
Order Code
51-0595
Qty Unit Price (Ex VAT)
1+ £22.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

This modular, DIN rail mounting 20A relay has a 12V AC coil with DPST-NO contacts.
  • Test button
  • Approvals: CE, GOST
Type Relay
Additional equipment possible false
Built-in depth N/A
Contact Configuration DPST-NO
Degree of protection (IP) N/A
EF004723 N/A
Hum-free N/A
IP Rating IP20
Max. incandescent lamp load 1000W
Max. load fluorescent lamp 360VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Operating Voltage (AC) 12V
Output Current 20A
Rated excitation voltage 10.2 - 13.2V
Rated operating voltage 250 - 250V
Rated operation current 20A
Slider for hand switch N/A
Voltage type (excitation voltage) AC
Voltage type (operating voltage) AC
Width in number of modular spacings 1
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot