Finder 20.28.9.012.4000 DIN Rail Switch 16A 12V DC IP20 2NO contacts

Image Representative of Range

Finder 20.28.9.012.4000 DIN Rail Switch 16A 12V DC IP20 2NO contacts

MPN
20.28.9.012.4000
Brand
Finder
EAN-13
8012823280103
Order Code
03-3514
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £37.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Finder 20.28.9.012.4000 is an impulse changeover switch designed for installation on a DIN rail. It operates at 12 V DC and is ideal for controlling electrical circuits in automation systems. Typical applications include use in industrial and building automation for effective surge protection management.
Type Impulse changeover switch
Built-in depth N/A
Contact Type 2 kersmA
Function Mechanical
Max. incandescent lamp load 2000W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting method DIN rail
Mounting Type DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Operating Voltage (DC) 12V
Permanent current (max.) 16A
Rated current 16A
Supply Voltage 10.8 - 13.2V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) DC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot