Finder 20.26.8.230.4000 impulse Switch 230V AC 16A DIN Rail 2 NO contacts

Image Representative of Range

Finder 20.26.8.230.4000 impulse Switch 230V AC 16A DIN Rail 2 NO contacts

MPN
20.26.8.230.4000
Brand
Finder
EAN-13
8012823274515
Order Code
03-3510
Country of Origin
Italy
View Full Product Range (19)
Qty Unit Price (Inc VAT)
1+ £23.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Finder 20.26.8.230.4000 impulse changeover switch is designed for DIN rail mounting, operating at 230 V AC. It features robust surge protection and is ideal for electrical circuit applications requiring reliable switching. Manufactured by Finder, this compact switch is suitable for residential and commercial installations.
Type Impulse changeover switch
Built-in depth N/A
Contact Type 2 makers
Function Mechanical
Max. incandescent lamp load 2000W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting method DIN rail
Mounting Type DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Operating Voltage 230V AC
Permanent current (max.) 16A
Rated current 16A
Supply Voltage 196 - 253V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width in number of modular spacings 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot