Finder 20.26.8.024.4000 impulse Switch DIN Rail 24V AC 16A 2NO contacts

Image Representative of Range

Finder 20.26.8.024.4000 impulse Switch DIN Rail 24V AC 16A 2NO contacts

MPN
20.26.8.024.4000
Brand
Finder
EAN-13
8012823284316
Order Code
03-3509
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £30.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 20.26.8.024.4000 is an impulse changeover switch designed for DIN rail mounting. This part operates at 24 V AC and provides effective surge protection. It is ideal for automated systems requiring reliable changeover functions, such as lighting control circuits.
Type Impulse changeover switch
Built-in depth N/A
Contact Type 2 kersmA
Function Mechanical
Max. incandescent lamp load 2000W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting method DIN rail
Mounting Type DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Operating Voltage (AC) 24V
Permanent current (max.) 16A
Rated current 16A
Supply Voltage 20.4 - 26.4V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot