Finder 20.26.8.012.4000 impulse Switch 2 NO 16A 250V AC DIN Rail mount

Image Representative of Range

Finder 20.26.8.012.4000 impulse Switch 2 NO 16A 250V AC DIN Rail mount

MPN
20.26.8.012.4000
Brand
Finder
EAN-13
8012823285399
Order Code
03-3508
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £30.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 20.26.8.012.4000 is an impulse changeover switch designed for DIN rail mounting. It operates at 12 V AC and provides reliable surge protection in electrical circuits. This component is typically used in automation systems and lighting control applications.
Type Impulse changeover switch
Built-in depth N/A
Contact Type 2 kersmA
Function Mechanical
Max. incandescent lamp load 2000W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting method DIN rail
Mounting Type DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Operating Voltage (AC) 12V
Permanent current (max.) 16A
Rated current 16A
Supply Voltage 10.2 - 13.2V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot