Finder 20.24.8.230.4000 impulse Switch DIN Rail 2 NO contacts 16A 230V

Image Representative of Range

Finder 20.24.8.230.4000 impulse Switch DIN Rail 2 NO contacts 16A 230V

MPN
20.24.8.230.4000
Brand
Finder
EAN-13
8012823118932
Order Code
03-3506
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £31.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Finder 20.24.8.230.4000 impulse changeover switch is designed for DIN rail mounting and operates on 230 V AC. This device acts as a surge protection switch, ensuring reliable electrical protection. It is typically used in residential and commercial settings for efficient control of lighting and other electrical appliances.
Type Impulse changeover switch
Built-in depth N/A
Contact Type 2 kersmA
Function Mechanical
Max. incandescent lamp load 2000W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting method DIN rail
Mounting Type DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Operating Voltage (AC) 230V
Permanent current (max.) 16A
Rated current 16A
Supply Voltage 196 - 253V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot