Finder 20.23.9.110.4000 impulse changeover Switch DIN Rail 16 A IP20

Image Representative of Range

Finder 20.23.9.110.4000 impulse changeover Switch DIN Rail 16 A IP20

MPN
20.23.9.110.4000
Brand
Finder
EAN-13
8012823284743
Order Code
03-3503
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £22.57
10+ £20.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder impulse changeover switch, model 20.23.9.110.4000, operates at 110 V DC and is mounted on a DIN rail for efficient system integration. Its primary function is to provide surge protection and control, ensuring reliable performance in electrical systems. Commonly used in automation and control panels, this switch offers enhanced safety and system longevity.
Type Impulse changeover switch
Built-in depth N/A
Function Mechanical
Max. incandescent lamp load 2000W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting method DIN rail
Mounting Type DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Operating Voltage (DC) 110V
Permanent current (max.) 16A
Rated current 16A
Supply Voltage 99 - 121V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) DC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot