Finder 20.23.8.024.4000 impulse changeover Switch 16 A DIN Rail mount

Image Representative of Range

Finder 20.23.8.024.4000 impulse changeover Switch 16 A DIN Rail mount

MPN
20.23.8.024.4000
Brand
Finder
EAN-13
8012823122724
Order Code
03-3500
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £22.74 £21.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Finder 20.23.8.024.4000 is an impulse changeover switch designed for mounting on DIN rail and operates at 24 V AC. It features surge protection capabilities, making it suitable for safeguarding electrical circuits. Typical applications include use in automation systems and industrial control panels.
Type Impulse changeover switch
Built-in depth N/A
Function Mechanical
Max. incandescent lamp load 2000W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting method DIN rail
Mounting Type DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Operating Voltage (AC) 24V
Permanent current (max.) 16A
Rated current 16A
Supply Voltage 20.4 - 26.4V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot