Finder 20.22.9.048.4000 impulse Switch 48V DC 16A for 35 mm Rail

Image Representative of Range

Finder 20.22.9.048.4000 impulse Switch 48V DC 16A for 35 mm Rail

MPN
20.22.9.048.4000
Brand
Finder
EAN-13
8012823125060
Order Code
03-3499
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £30.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Finder 20.22.9.048.4000 is an impulse changeover switch designed for DIN rail mounting and operates at 48 V DC. It offers surge protection, making it suitable for applications that require reliability and safety. This device is ideal for controlling circuits in industrial automation settings.
Type Impulse changeover switch
Built-in depth N/A
Contact Type 2 kersmA
Function Mechanical
Max. incandescent lamp load 2000W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting method DIN rail
Mounting Type DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Operating Voltage (DC) 48V
Permanent current (max.) 16A
Rated current 16A
Supply Voltage 43.2 - 52.8V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) DC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot