Finder 20.22.8.120.4000 impulse changeover Switch DIN Rail 2NO 16A 250VAC

Image Representative of Range

Finder 20.22.8.120.4000 impulse changeover Switch DIN Rail 2NO 16A 250VAC

MPN
20.22.8.120.4000
Brand
Finder
EAN-13
8012823188287
Order Code
03-3498
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £27.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Finder 20.22.8.120.4000 is an impulse changeover switch designed for DIN rail mounting. It operates at 120 V AC and offers surge protection features to enhance electrical safety. This component is typically used in applications requiring reliable control and protection in electrical circuits.
Type Impulse changeover switch
Built-in depth N/A
Contact Type 2 kersmA
Function Mechanical
Max. incandescent lamp load 2000W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting method DIN rail
Mounting Type DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Operating Voltage (AC) 120V
Permanent current (max.) 16A
Rated current 16A
Supply Voltage 102 - 132V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot