Finder 1Y.GU.005.1 YESLY gateway for YESLY/BLISS2 devices Wi-Fi enabled

Image Representative of Range

Finder 1Y.GU.005.1 YESLY gateway for YESLY/BLISS2 devices Wi-Fi enabled

MPN
1Y.GU.005.1
Brand
Finder
EAN-13
8012823433011
Order Code
03-3493
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £135.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 1Y.GU.005.1 Gateway is a versatile device designed for smart home automation, enabling the integration of YESLY systems with other applications. It features reliable wireless connectivity and easy installation, ideal for enhancing convenience in residential environments. Typically used to control lighting and blinds, it streamlines the management of home automation systems.
Type 1YGU0051
Bus system KNX N/A
Bus system KNX-RF (Radio Frequency) N/A
Bus system LON N/A
Bus system Powernet N/A
Bus system radio frequency true
Degree of protection (IP) N/A
Demounting protection N/A
Hub Not required, optional for remote access
IP Rating IP20
IR interface N/A
Max. number of devices per channel N/A
Misc Attribute 1YGU0051
Model Bluetooth interface
Mounting method N/A
Number of Channels N/A
Operating Voltage 230V
Other bus systems N/A
Power Consumption N/A
Protocol TCP/IP
Provider dependent N/A
Radio frequency bidirectional N/A
Radio interface N/A
Series Finder YESLY
Updateable N/A
Visualization N/A
Voltage type N/A
Web-Server N/A
Width in number of modular spacings N/A
With LED indication N/A

Reviews

Be the first to submit a review

Trustpilot