Finder 1K.02.9.030 4-channel module 2 digital inputs compact size

MPN
1K.02.9.030
Brand
Finder
EAN-13
8012823422619
Order Code
03-3487
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £112.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 1K.02.9.030 Module is a 4-channel component designed for efficient signal processing. It is commonly used in automation systems and industrial control applications.
Type Module
Supply Voltage 30V DC
Mounting Type Flush-mount
Bus system KNX true
Bus system KNX-RF (Radio Frequency) N/A
Bus system LON false
Bus system Powernet false
Bus system radio frequency false
Degree of protection (IP) IP20
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
Input current drive N/A
Input voltage drive N/A
IP Rating IP40
Min. depth of built-in installation box N/A
Model Base module
Mounting method Flush-mounted
Number of Inputs 2
Operating Voltage 30V DC
Other bus systems N/A
Width in number of modular spacings N/A
With bus connection true
With LED indication N/A

Reviews

Be the first to submit a review

Trustpilot