Finder 18.21.8.230.0300 indoor motion detector surface mount 360° IP40

Image Representative of Range

Finder 18.21.8.230.0300 indoor motion detector surface mount 360° IP40

MPN
18.21.8.230.0300
Brand
Finder
EAN-13
8012823348292
Order Code
03-3476
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £58.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 18.21.8.230.0300 motion detector is a surface-mount device with a 360-degree detection range, designed for indoor use with an IP40 rating. It is typically used in residential or commercial settings to enhance security and automate lighting systems. Made by Finder, it efficiently detects motion with high reliability.
Type Motion detector
Supply Voltage 24V AC/DC
Mounting Type Surface-mount
(Ø) 75.1mm
Animal zone true
Anti-bacterial treatment false
Bridging switch N/A
Built-in depth N/A
Built-in diameter N/A
Built-in length N/A
Built-in width N/A
Colour White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection Type Screwed terminal
Constant light control false
Control current 10mA
Creep-under protection N/A
Degree of protection (IP) IP40
Depth 75.1mm
Detection Angle 360°
Diameter N/A
Diameter reach on floor N/A
Dim function with dimmer basic element false
Dimensions (Ø x L) 75.1 mm x 50.5 mm
Factory colour White
Forced switch off false
Forced switch on false
Frequency 50 - 60Hz
Halogen free true
Height 50.5mm
HVAC-control true
IFTTT support available false
Impact strength N/A
IP Rating IP40
Length 50.5mm
Material Plastic
Material quality Thermoplastic
Max. duty cycle 12min
Max. presence range N/A
Max. Range 8m
Max. reach frontally N/A
Max. reach sideways N/A
Max. starting current 20A
Max. switching power 1000W
Max. switching power LED 300W
Min. depth of built-in installation box N/A
Min. starting current N/A
Min. switch-on time 10s
Misc Attribute Plastic, matt
Model Movement sensor
Mounting method Surface mounted
Networkable false
Nominal Voltage 250
Number of switching zones N/A
Operating Temperature -10 °C - 50°C
Operating Voltage 230V AC
Optimum mounting height N/A
RAL-number (similar) 9010
Remote operation false
Response value luminosity 5 - 350lx
Response value luminosity adjustable true
Response value sensitivity adjustable true
Scan angle N/A
Sensor Type Passive infrared
Similar RAL 9010
Staircase light controller true
Substation input false
Suitable for ceiling mounting true
Suitable for C-load true
Suitable for wall mounting false
Suitable for wireless transmission false
Surface finishing Matt
Surface protection N/A
Switching Capacity 1000W
Switching-on delay N/A
Switch-off delay N/A
Teach-function for response value luminosity N/A
Temperature -10 - 50°C
Time settings 10 s - 12min
Transparent true
Twilight settings 5 lx - 350lx
Voltage type AC
Width 75.1mm
With alarm function false
With DALI interface false
With remote control false
With signal unit true

Reviews

Be the first to submit a review

Trustpilot