Finder 15.11.8.230.0400 Rail-mount dimmer 230V supports LED 100W max

MPN
15.11.8.230.0400
Brand
Finder
EAN-13
8012823393025
Order Code
03-3469
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £70.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 160 in stock

The Finder rail-mount dimmer, model 15.11.8.230.0400, operates at 230 V AC and is designed for efficient light management. It functions as a slave dimmer switch and can integrate with ambient light sensors to optimise lighting conditions. Typical applications include residential and commercial settings where flexible lighting control and energy efficiency are desired.
App control via Bluetooth false
Applicable with button N/A
Applicable with infrared button N/A
Applicable with movement sensor N/A
Applicable with presence indicator N/A
Applicable with time switch/timer N/A
Applicable with transmission button N/A
Assembly arrangement N/A
Colour White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection Screw terminal
Connection Type Screwed terminal
Control voltage 230 - 230V
Core cross section 2.5 - 2.5mm²
Device depth N/A
Device height N/A
Device width N/A
Dimming phase cut-off (trailing edge) true
Dimming phase cut-on (leading edge) true
Frequency 50 - 60Hz
Halogen free true
Height 60.8mm
IFTTT support available false
Impact strength N/A
IP Rating IP20
Light value memory false
Material Plastic
Material quality Thermoplastic
Max. operating voltage 230V AC
Max. switching capacity 400W
Max. switching power LED 100W
Maximum Temperature +50°C
Method of operation Push button
Min. depth of built-in installation box N/A
Min. operating voltage 110V AC
Min. temperature -10°C
Mounting method Other
Nominal power resistive load 400 - 0W
Nominal Voltage 230 - 230V
Number of modules (module system) 1
RAL-number (similar) 7035
Serial dimmer N/A
Substation input false
Suitable for degree of protection (IP) IP20
Surface finishing N/A
Surface protection N/A
Transparent false
Type Rail-mount dimmer
Type of fastening Other
Type of load Electronic ballast 1-10 V

Reviews

Be the first to submit a review

Trustpilot