Finder 14.01.8.230.0000 Time Delay Relay 1 NOC 230V 50-60Hz

MPN
14.01.8.230.0000
Brand
Finder
EAN-13
8012823236742
Order Code
49-2951
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

This Finder 14.01.8.230.0000 Time Delay Relay is from the 14 Series and has been designed for energy saving control of lighting in areas where lighting is required temporarily. The model features a microprocessor control, and is targeted at lighting applications in stairwells, corridors, washrooms, storerooms and similar areas that only require illumination for short periods of time.

The 14.01 timer is a multi-function unit that can be adjusted between 30s and 20 minutes, making it suitable for a wide range of installations. This flexibility of operation means that specification is simplified and inventory levels can be kept to a minimum.

Both flat blade and cross head screw drivers can be used to adjust the function selector, the timing trimmer, and to disengage the 35mm rail mounting clip.


  • With power off warning.
  • Ambient temperature: -10°C to +60°C
  • Contact material: AgSnO²
  • Contact type: 1 NOC
  • Dimensions: 88.8(L) x 60.8(H) x 17.5(W)mm
  • Operating voltage: 230V/50-60Hz
  • Halogen lamps (230V) 3000W
  • Protection type: IP20
  • Specification: Multi-function
  • Switch-on current: (5ms) 120A/Max 30A
  • Switching capacity: (AC1) Max 3700 VA/(AC15, 230 V)Max 750 VA
  • Switching current: Max 16A
  • Switching voltage: 230V AC
  • Time range: 30 seconds to 20 minutes
  • Manufacturer's part: Finder 14.01.8.230.0000
Type Time delay relay
Built-in depth N/A
Contact Configuration 1 ON
Control voltage 1 230 - 230V
Current surge function selectable N/A
Dimensions 88.8 x 60.8 x 17.5mm
Function Electronic with multi function
IP Rating IP20
Max. incandescent lamp load 3000W
Max. load fluorescent lamp 1000VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Max. switching power LED N/A
Maximum Temperature +60°C
Min. temperature -10°C
Mounting method DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Operating Voltage (AC) 230V
Output Current 16/30A
Pre-warning of switching-off Flickering
Push button glow-lamp current N/A
Rated switch current 16A
Release-delay 0.5 - 20min
Repetitive Repetitive + continuous light + time extension
Supply Voltage 230 - 230V
Temperature Range -10 to +60°C
Type of control voltage 1 AC
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width in number of modular spacings 1
Wiring system 3 and 4 wire configuration

Reviews

Be the first to submit a review

Trustpilot