Finder 13.S2.8.230.B000 YESLY blinds actuator smart Bluetooth control

Order Code:

03-3464

Brand: Finder MPN: 13.S2.8.230.B000 EAN-13: 8012823426662
Qty Was Unit Price (Ex VAT)
1+ £83.25 £82.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder is the manufacturer of the 13.S2.8.230.B000 YESLY 2-channel blinds actuator. This device features remote control capabilities and is suitable for managing automated blind systems. It is typically used in smart home applications to provide convenient and efficient control of window coverings.
Type Blinds actuator
Built-in depth N/A
Channels 2
Data transfer (Smart Home) Wireless
Depth 44.1mm
Dim (W x H x D) 43 x 21.9 x 44.1 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Function Completely electronic
Height 21.9mm
Hub Not required, optional for remote access
IP Rating IP20
Max. incandescent lamp load 200W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. Range 10m
Max. switching current (cos phi = 0.6) N/A
Mounting method Flush-mounted
Mounting Type Flush mount
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Operating Voltage 230V AC
Power supply (LOV) mains-powered
Rated current 6A
Series Finder YESLY
Supply Voltage 230 - 230V
Transfer Standard (Smart Home) Bluetooth Low Energy
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width 43mm
Width in number of modular spacings N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot