Finder 13.61.8.230.0000 TDR Multifunction 230V AC Time: 30s-20min

Image Representative of Range

Finder 13.61.8.230.0000 TDR Multifunction 230V AC Time: 30s-20min

MPN
13.61.8.230.0000
Brand
Finder
EAN-13
8012823377117
Order Code
11-8631
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £27.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Finder manufactures the 13.61.8.230.0000 TDR, a multifunction time delay relay suitable for 230 V AC applications. This relay features a time range adjustment between 30 seconds and 20 minutes and can be mounted on a DIN rail. It is typically used in timing, staircase lighting, and surge protection applications.
Type TDR
Applicable with button true
Applicable with infrared button N/A
Applicable with movement sensor true
Applicable with presence indicator true
Applicable with time switch/timer true
Applicable with transmission button false
Assembly arrangement Control element
Color White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection Screw terminal
Contact Configuration 1 kermA
Contact Material AgSnO2
Depth 88.8mm
Dim (W x H x D) 17.5 x 60.8 x 88.8mm
Frequency 50 - 60Hz
Height 60.8mm
IFTTT support available false
IP Rating IP20
Light value memory false
Material Plastic
Material quality Thermoplastic
Max. switching capacity 4000VA
Maximum Temperature +60°C
Min. depth of built-in installation box N/A
Min. temperature -10°C
Misc Attribute 2 Multifunction
Model Relay
Mounting method DRA (DIN-rail adaptor)
Nominal Voltage 250V
Number of Channels 1
Operating Voltage (AC) 230V
RAL-number (similar) 7035
Rated current 16A
Substation input N/A
Surface finishing Matt
Surface protection N/A
Switch capacity 3000 - 3000W
Switch capacity HVAC 3000 - 3000W
Switching current (max.) 16A
Switching voltage (max.) [AC] 230V
Time range (max.) 20min
Time range (min.) 30s
Transparent false
Type of fastening Clamp mounting
Type of load Universal
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot