Finder 13.21.8.230.S000 Cordless receiver flush mount 1pc

MPN
13.21.8.230.S000
Brand
Finder
EAN-13
8012823437446
Order Code
03-3461
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder cordless receiver 13.21.8.230.S000 is a flush mount device designed for room temperature control. It excels in providing accurate temperature readings and controlling heating systems efficiently. Typical applications include integration with thermostatic radiator valves and electronic TRVs for enhanced climate management in residential settings.
Type Cordless receiver
Built-in depth N/A
Contact Type 1 change-over
Display No
Function Completely electronic
IP Rating IP20
Max. incandescent lamp load 0W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting Flush mount
Mounting method Flush-mounted
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Voltage 250V AC
Power supply (LOV) mains-powered
Rated current 16A
Supply Voltage 230 - 230V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot